Amphenol Communications Solutions69255-004LFSteckverbinder, Telefon und Telekommunikation

Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, Unshielded Diamond Peg, 8P8C, 1 Port

This modular jack 69255-004LF telephone and telecom connector from FCI is perfect for high-speed signals. This F connector's 8 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a female type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 69255-004LF is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 17.78 mm long, 15.62 mm tall and 16.38 mm deep.

5.369 Stück: Versand in vsl. 3 Tagen

    Total55,64 €Price for 83

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 5.369 Stück
      • Price: 0,6704 €