Amphenol Communications Solutions69802-428LFSteckverbinder, Buchsen

Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD T/R

Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this plcc socket 69802-428LF connector socket from FCI. This SKT connector's 28 contacts that are made out of copper alloy and plated with pure tin over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 120 VDC|120VAC. 69802-428LF is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A/contact. This product is 17.78 mm long, 4.97 mm tall and 17.78 mm deep. It uses the solder termination method. It is insulated with polyphenylene sulfide. This connector socket has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

2.282 Stück: Versand in vsl. 10 Tagen

This item has been discontinued

    Total0,57 €Price for 1

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1407+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2.282 Stück
      • Price: 0,5687 €