Micro Commercial Components6A8-TPGleichrichter
Diode Switching 800V 6A 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 9.1(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case R-6 |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode 6A8-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 6@Ta=60C A.