TE Connectivity6EDL1SSpannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Power your electronic devices with this extremely useful emi/rfi filtered 6EDL1S plug connector from TE Connectivity. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 240 VAC. It has a male type gender. This device has a maximum current rating of 6 A. This product is 50.29 mm long, 56.66 mm tall and 58.42 mm deep. It uses the faston termination method.