TE Connectivity6EHL1SMSpannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 6A Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC 320/C14 | |
6 | |
240VAC | |
Switch/Fuse/Voltage Selector | |
Dual | |
2 Pole | |
50.29 | |
58.42 | |
56.66 | |
Flange Mount |
This compact emi/rfi filtered 6EHL1SM plug connector from TE Connectivity is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 240 VAC. This device has a maximum current rating of 6 A. This product is 50.29 mm long, 56.66 mm tall and 58.42 mm deep. It uses the faston termination method.