Honeywell6HM1-1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 4A 115VAC 28VDC 1.95N Screw Mount Wire Lead
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
4@28VDC | |
0.15 | |
Screw Mount | |
Wire Lead | |
Straight | |
-65 | |
260 | |
1.95 |
This 6HM1-1 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 4 A @ 28VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -65 °C and a maximum of 260 °C. The 6HM1-1 snap action switch has a wire lead termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 20.04 mm long, 25.15 mm tall and 6.35 mm deep.