RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Typ | Packet |
Schalterart | Limit Switch |
Produkttiefe (mm) | 19.53 |
Produktlänge (mm) | 210.82 |
Produkthöhe (mm) | 22.61 |
Befestigung | Screw |
You will have no trouble integrating switches into your system when you use the packet 6PA69 switch accessory from Honeywell.