RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Typ | Packet |
Schalterart | Limit Switch |
Produktlänge (mm) | 19.05 |
Through the use of Honeywell's packet 6PA71 switch accessory, you can ensure that your system will be compatible with a wide variety of switches.