Reduced Price

TE Connectivity7-1879337-6Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 15K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200

This is a 7-1879337-6 fixed single surface-mount resistor from TE Connectivity. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep.

A datasheet is only available for this product at this time.