TE Connectivity7-338069-8Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board RCP 8 POS 1.27mm Solder ST Top Entry SMD Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Optimize the design of a space-limited electronic device with this ffc connector 7-338069-8 flexible printed circuit from TE Connectivity. Its pitch is 1.27 mm. This female connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 100 VDC. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This product is 14.7 mm long, 5.3 mm tall and 6.9 mm deep. This flexible flat cable has an operating temperature of -40 to 105 °C. Its wire is 20-28 AWG. 7-338069-8 is housed in red polyamide 4/6.
EDA / CAD Models |