Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Entwicklungskit-Beschreibung
TMS320C6416 (1 Ghz) DSP Starter Kit (DSK)
Entwicklungskit-Funktionen
? Texas Instruments
TMS3206416 DSP
operating at 1 Ghz.
? Embedded USB JTAG
controller with plug and
play, USB cable included
? TLV320AIC23 codec
? 2M x 64 on board SDRAM
? 512K bytes of on board
Flash ROM
? 3 expansion connectors
(Memory Interface,
Peripheral Interface, and
Host Port Interface)
? On board IEEE 1149.1
JTAG connection for
optional emulator debug
? Four 3.5 mm. audio jacks
(microphone, line -in,
speaker, line -out)
? 4 user definable LEDs
? 4 position dip switch, user
definable
? +5 Volt operation only,
power supply included
? Size: 8.25" x 4.5" (210 x
115 mm), 0.062" thick, 6
layers
? Compatible with Spectrum
Digital's DSK Wire Wrap
Prototype Card? TMS320C6416 specific
Code Composer Studio
from Texas Instruments
? Test/sample code
provided to reduce coding
time
? Compatible with JTAG
emulators from Spectrum
Digital
? Compatible with Win 98
SE/2000/XP