Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Round Cap | |
Toggle Switch | |
Black | |
-30 | |
85 | |
8.59 |
Through the use of C&K Components' round cap 706202000 switch accessory, you can ensure that your system will be compatible with a wide variety of switches. This part has an operating temperature range of -30 °C to 85 °C.