KYOCERA AVX Components Corporation709296001017006Steckverbinder, Kontakt
Contact F 1.7 Size Solder ST SMD 28AWG T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 709296001017006 connector contact from AVX is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its wire is 22-26 AWG. It uses the crimp termination method. This product is 7 mm long, 1.7 mm tall and 2 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C.