Reduced Price
KYOCERA AVX Components Corporation709296001123006Steckverbinder, Kontakt
Contact PIN Solder ST SMD 18-24AWG
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 709296001123006 connector contact from AVX is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 18-24 AWG. It uses the crimp termination method.