Bourns70ADJ-6-FL0Steckverbinder
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Use the modular contact 70ADJ-6-FL0 power connector from Bourns to power up your circuit with the least amount of losses. This F connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 30 VDC. Its pitch is 4 mm. It has a female type gender. It has a straight body orientation. 70ADJ-6-FL0 is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 6 terminals use the solder termination method. This product is 25 mm long, 2.3 mm tall and 11 mm deep.