C&K7101J1AV2QE2Wippschalter
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Implementing this 7101J1AV2QE2 rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101J1AV2QE2 rocker switch panel has a PC pin termination style. This product is 9.27 mm long, 17.33 mm tall and 34.26(Norm) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.