Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 7101J2V3BE2 rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101J2V3BE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 16.87 mm long, 34.59 mm tall and 9.27 mm deep.