C&K7101J60V6BE2Wippschalter
Switch Rocker ON None ON SPDT PC Pins Lever 20VAC 20VDC 0.4VA Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Implementing this 7101J60V6BE2 rocker switch from C&K Components will give the user complete control of whether your design is on or not. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101J60V6BE2 rocker switch panel has a PC pin termination style. This product is 19.56 mm long, 32.15 mm tall and 11.43 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
