C&K7101J61ZBE22Wippschalter
Switch Rocker ON None ON SPDT Solder Lug Lever 20VAC 20VDC 0.4VA Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 7101J61ZBE22 rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7101J61ZBE22 rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 19.43 mm long and 15.62 mm.