C&K7101K2CBEKippschalter
Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
With this 7101K2CBE toggle switch from C&K Components you can toggle on or off various components of your application. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7101K2CBE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.7 mm long, 36.83 mm tall and 6.86 mm deep.