C&K7101P3YZBEKippschalter
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The 7101P3YZBE toggle switch from C&K Components allows you to control the status of your project. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101P3YZBE toggle switch has a solder lug termination style. This product is 12.7 mm long, 33.15 mm tall and 6.86 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.