Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Bright Chrome | |
12.45 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
12.7 | |
7.11 | |
12.7 | |
6.86 | |
12.7 | |
32.9 | |
6.86 |