C&K7101SD9V3BEKippschalter
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Bright Chrome | |
12.45 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
16.26 | |
7.11 | |
8.13 | |
11.68 | |
16.26 | |
8.13 | |
31.24 |
This 7101SD9V3BE toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7101SD9V3BE toggle switch has a PC pin termination style. This product is 16.26 mm long, 31.24 mm tall and 8.13 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.