C&K7103J51ZQE22Wippschalter
Switch Rocker ON OFF ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 7103J51ZQE22 rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7103J51ZQE22 rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 19.43 mm long and 15.62 mm.