Honeywell710AT25-1AKippschalter
Switch Toggle N.O./N.C. 10PDT Locking Lever Wire Lead 0.5A 28VDC Panel Mount with Threads
RoHS Not Applicable | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Locking Lever | |
10PDT | |
N.O./N.C. | |
Threaded | |
0.5@28VDC | |
1000Vrms | |
1000 | |
25000 | |
25000 | |
32.26 | |
Panel Mount with Threads | |
Wire Lead | |
30 | |
Panel | |
Panel | |
Straight | |
-55 | |
85 | |
15/32-32 | |
170.1 | |
33.02 | |
30.23 | |
81.03 |
Use this 710AT25-1A toggle switch from Honeywell as a way to toggle the power on one of your components. It has a 10PDT configuration. This device has a maximum current rating of 0.5 A @ 28VDC. This toggle switch has an operating temperature range of -55 °C to 85 °C. The 710AT25-1A toggle switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 33.02 mm long, 81.03 mm tall and 30.23 mm deep.