Amphenol Communications Solutions71363-102Steckverbinderbrücken und Shunts
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating
Compliant | |
EAR99 | |
Obsolete | |
71363-102 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Optimize any design by easily being able to put components in parallel or shorting them by implementing this 71363-102 connector from FCI. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 800 VAC. It has a female type gender. This device has a maximum current rating of 2.5 A/contact. This product is 5.03 mm long, 9.15 mm tall and 2.49 mm deep. 71363-102 is housed in black polyester.