Pomona Electronics7160Steckverbinder für Audio und Video
Conn 1/4" Phone Jack F 3 POS Solder RA Thru-Hole 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Create a connection with your sound and video using this 1/4\" phone jack 7160 audio and video connector from Pomona. This F connector has 3 F contacts. It has a female type gender. It has a right angle body orientation. This connector has a single port. 7160 is housed in polyamide 6/6. Its 6 terminals use the solder termination method.