Amphenol Communications Solutions71600-620LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 71600-620LF header connector from FCI on your PCB today! This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 29.87 mm long, 16.8 mm tall and 7.1 mm deep. 71600-620LF is housed in gray thermoplastic. It uses the idt termination method. This connector has an operating temperature of -65 to 105 °C.