Grayhill71A36-02-2-03SDrehschalter
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Flatted Shaft | |
DP3T | |
36 | |
3 | |
2 | |
2 | |
0.3@115VAC | |
500VAC | |
1000 | |
50 | |
25000(Max) | |
0.226 | |
3.18 | |
9.53 | |
Shorting | |
O-Ring/O-Ring(Silicone Rubber)/Process | |
Shaft/Panel/N/A | |
O-Ring/O-Ring(Silicone Rubber)/Process | |
Panel Mount | |
Solder Lug | |
0.8 | |
10 | |
Diallyl | |
Straight | |
7.92 | |
19.05 | |
19.05 | |
16 | |
19.05 | |
19.05 | |
42.32 |
This 71A36-02-2-03S rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.3 A @ 115VAC. It has a DP3T configuration. The 71A36-02-2-03S rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 42.32 mm tall and 19.05 mm deep.