C&K7201K2CBEKippschalter
Switch Toggle ON None ON DPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 7201K2CBE toggle switch from C&K Components is the best at minimizing lag between switches in your design. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7201K2CBE toggle switch has a PC pin termination style. This product is 12.7 mm long, 36.83 mm tall and 11.43 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.