C&K7201K2ZBEKippschalter
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This compact 7201K2ZBE toggle switch from C&K Components makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7201K2ZBE toggle switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.7 mm long, 39.22 mm tall and 11.43 mm deep.