C&K7205J61ZQE22Wippschalter
Switch Rocker Mom OFF Mom DPDT Solder Lug Lever 5A 250VAC 28VDC Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Safely turn on and off designs with this 7205J61ZQE22 rocker switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7205J61ZQE22 rocker switch panel has a solder lug termination style. This product is 19.43 mm long and 15.62 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.