C&K7205P3YZQEKippschalter
Switch Toggle Mom OFF Mom DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Control the status of your project with this 7205P3YZQE toggle switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7205P3YZQE toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 33.15 mm tall and 11.43 mm deep.