Reduced Price
C&K7205TCQEKippschalter
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
Mom OFF Mom | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
17.45 | |
2 | |
4.83 | |
PC Mount with Threads | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
15/32-32 | |
12.7 | |
11.89 | |
11.43 | |
8.89 | |
N/A | |
12.7 | |
11.43 | |
39.78 |