WAGO Kontakttechnik GmbH721-165/001-040Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
5 | |
1 | |
Solder | |
5 | |
Straight | |
15 | |
300V | |
-60 | |
100 | |
28.2 | |
11.4 | |
12 | |
Through Hole |
EDA / CAD Models |