C&K7211J1V6BE2Wippschalter
Switch Rocker ON ON ON SP3T PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SP3T | |
Rocker | |
ON ON ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
16.87 | |
2 | |
4.83 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
19.56 | |
11.43 | |
15.79 | |
19.56 | |
11.43 | |
23.38(Norm) | |
9.27 | |
7.59(Norm) |