Switchcraft7280-7PG-300Steckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this field installable 7280-7PG-300 connector from Switchcraft. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm.