Switchcraft7281-6PG-300Steckverbinder, rund
Conn Circular PIN 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The field installable 7281-6PG-300 connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm.