Switchcraft7282-2PG-300Steckverbinder, rund
Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The field installable 7282-2PG-300 connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 115 °C.