Switchcraft7291-8PG-300Steckverbinder, rund
Conn Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This field installable 7291-8PG-300 connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.