| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
Never worry about not being able to perform test by using this banana 72913-2 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 36 A. This product is 32 mm long with a diameter of 14.5 mm. It uses the solder tab termination method. 72913-2 is housed in red polyamide.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
