Pomona Electronics72918Steckverbinder, elektronisches Testgerät
Conn Banana M 1 POS ST Panel Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Banana Plug | |
PL | |
Straight | |
1 | |
1 | |
36 | |
Panel Mount | |
21.1 | |
6 |
Never worry about not being able to perform test by using this banana plug 72918 test terminal block from Pomona. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 36 A. This product is 21.1 mm long and 6 mm.