Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The easy-to-use banana plug 72925-2 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 10 A. 72925-2 is housed in red polypropylene. This product is 10.5 mm long, 35.5 mm tall and 7.2 mm deep.