Pomona Electronics73049RF-Steckverbinder
Conn Type N 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This type n 73049 RF connector from Pomona will make your RF components work in sync. This connector's body is plated in nickel. It has a right angle body orientation. It has a plug type gender. It has an operating frequency of 0 to 6G Hz. It uses the crimp termination method. This product is 25.5 mm long.