Pomona Electronics73072-VV-12Kabelbaugruppen Koaxial
Cable Assembly Coaxial 0.304m SMB to SMB RCP-RCP
EAR99 | |
Obsolete | |
73072-VV-12 | |
Automotive | No |
PPAP | No |
Coaxial | |
RCP-RCP | |
SMB | |
SMB | |
0.304 | |
75 | |
-65 | |
165 | |
Fluorinated Ethylene Propylene | |
Straight to Straight | |
19.5pF/ft | |
RG-179B/U | |
Gold | |
Phosphor Bronze/Brass |
A low impedance means lower resistance levels for easier data transfer, this 73072-VV-12 RF connector from Pomona will do just that while giving you protection.