Pomona Electronics73086-4Steckverbinderanschlüsse
Jack Terminal Brass Yellow F 48.69mm Nickel
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Jack Terminal | |
F | |
Straight | |
Nickel | |
20 | |
600VAC | |
-10 | |
80 | |
Polypropylene | |
48.69 | |
9.52 | |
Yellow |
Create a connection between two terminal blocks by using this jack terminal 73086-4 wire terminal from Pomona. It has a female type gender. This product is 39.11 mm long and 9.52 mm. This wire terminal has an operating temperature of -10 to 80 °C.