Pomona Electronics73086-6Steckverbinderanschlüsse
Jack Terminal Brass Blue F 48.69mm Nickel
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Make a proper connection between two terminal blocks using this jack terminal 73086-6 wire terminal from Pomona. It has a female type gender. This wire terminal has an operating temperature of -10 to 80 °C. This product is 39.11 mm long and 9.52 mm.