Molex731000259RF-Steckverbinder
Conn SMB 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SMB | |
RCP | |
Solder | |
Right Angle | |
SKT | |
Gold | |
0 to 4G | |
75 | |
Standard | |
2.204 | |
12.7 | |
6.36 | |
10.29 | |
Through Hole |
EDA / CAD Models |