Molex73101-0360RF-Steckverbinder
Conn BNC 0Hz to 2GHz 75Ohm Solder ST Thru-Hole RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
BNC | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
0 to 2G | |
75 | |
Standard | |
Bag | |
1.853 | |
20.6 | |
Through Hole |
EDA / CAD Models |