Amphenol Communications Solutions7311S0725A01LFSteckverbinder, Speicherkarte

Smart Card, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount

Now you can boost the memory in your application by installing this sim card 7311S0725A01LF micro SD connector from FCI. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. 7311S0725A01LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This power entry module has an operating temperature of -40 to 85 °C. This product is 30.05 mm deep. It uses the solder termination method.

3 Stück: heute versandbereit

    Total0,77 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1845+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Indien
      • In Stock: 3 Stück
      • Price: 0,7745 €